Reference Only
FCA-415-CY4
Industrial Relays MID RANGE RELAY
Datasheet
FCA-415-CY4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | Military / Aerospace Relay | |
| Type | Mid Range Relay | |
| Contact Termination | Solder Hook | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 15 A | |
| Coil Termination | Solder Hook | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1617756-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 289,67 € | 4.924,39 € | |
| 266,31 € | 6.657,75 € | |
| 256,96 € | 12.848,00 € | |
| 238,27 € | 23.827,00 € |
Need more?
My Notes
Sign into see notes.