Reference Only
FCC-360-CU4
Contactors - Electromechanical 60 AMP Contactor threaded terminals
Datasheet
FCC-360-CU4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 60 A | |
| Switching Voltage | 115 VAC | |
| Series | CII FCC-360 | |
| Coil Current | 5 A | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | 5-1617818-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.011,83 € | 2.011,83 € | |
| 1.991,92 € | 5.975,76 € | |
| 1.972,19 € | 9.860,95 € | |
| 1.952,67 € | 19.526,70 € |
Need more?
My Notes
Sign into see notes.