Reference Only
FSN-11A
FFC / FPC Jumper Cables NOMEX .050" 1 INCH RAW MAT.
Datasheet
1-6437158-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC / FPC Jumper Cables | |
| Current Rating | 1.6 A | |
| Voltage Rating | 200 V | |
| Packaging | Bulk | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
200.000
On Order
200.000 expected on from 05-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,072 € | 360,00 € | |
| 0,07 € | 7.000,00 € | |
| 0,069 € | 10.350,00 € | |
| 0,067 € | 13.400,00 € | |
| 0,065 € | 19.500,00 € |
Need more?
Sign in to add notes