Reference Only
FSN-12A
FFC / FPC Jumper Cables NOMEX .050" 2 INCH RAW MAT.
Datasheet
2-6437158-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC / FPC Jumper Cables | |
| Current Rating | 1.6 A | |
| Voltage Rating | 200 V | |
| Packaging | Bulk | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,154 € | 7.700,00 € | |
| 0,152 € | 15.200,00 € | |
| 0,151 € | 22.650,00 € | |
| 0,149 € | 29.800,00 € | |
| 0,148 € | 44.400,00 € |
Need more?
Sign in to add notes