Reference Only

H-17

End of Life
Industrial Relays 26.5VDC 30 A

Manufacturer:

Mfr Part:
H-17

TTI Part:
1-1618273-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductIndustrial Relays
TypeHigh Voltage
Contact TerminationTurret
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating30 A
Coil TerminationTurret
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance120 Ohms
Coil Current220.8 mA
Switching Voltage25 kVDC
Contact MaterialSilver
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1-1618273-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8535900090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.