Reference Only
HFW1201G01
Low Signal Relays - PCB 12V 2A 2Form C(DPDT) 2 CO
Datasheet
HFW1201G01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Power Relays | |
| Type | Non-Polarized | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 900 mW | |
| Contact Termination | Solder Pin | |
| Series | HFW Half-Size Relay | |
| Coil Resistance | 160 Ohms | |
| Enclosure Type | Hermetically Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2-1617030-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,44 € | 2.931,84 € | |
| 80,63 € | 4.031,50 € | |
| 79,83 € | 7.983,00 € | |
| 79,04 € | 19.760,00 € | |
| 78,26 € | 39.130,00 € |
Need more?
Sign in to add notes