Reference Only
K10P-11AT5-120
Industrial Relays DPDT FLANGE MNT 120V
Datasheet
K10P-11AT5-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Miniature | |
| Contact Termination | Quick Connect Terminal | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 15 A | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 3.9 kOhms | |
| Coil Current | 11 mA | |
| Switching Voltage | 120 VAC | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Series | K10 | |
| Length | 27.6 mm | |
| Width | 21.7 mm | |
| Height | 42.7 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1393144-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,52 € | 3.130,00 € | |
| 12,38 € | 6.190,00 € |
Need more?
My Notes
Sign into see notes.