Reference Only
L000601-80
Antennas Evaluation board for UWB ceramic chip antenna 6000 MHz-8000 MHz 6mm x 5mm x0.5mm
Datasheet
L000601-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Embedded Antenna | |
| Minimum Frequency | 6 GHz | |
| Maximum Frequency | 8 GHz | |
| Mechanical Style | Chip | |
| Gain | 3.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 1 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Length | 6 mm | |
| Width | 5 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Frequency Range | 6 GHz to 8 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 60 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,64 € | 2.498,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes