Reference Only
L000626-03
Antennas FPC ANT, SDP,150mm,MHF,LPWAN 868MHz
Datasheet
L000626-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | ISM Antenna | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 870 MHz | |
| Mechanical Style | Rectangular | |
| Style | Flexible | |
| Gain | - 2.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF-TYPE PLUG | |
| Length | 25 mm | |
| Width | 22.4 mm | |
| Height | 0.15 mm | |
| Cable Type | 1.13 mm Coax | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Frequency Range | 863 MHz to 870 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 2.540,00 € | |
| 1,26 € | 5.040,00 € | |
| 1,25 € | 10.000,00 € | |
| 1,23 € | 14.760,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes