Reference Only
L000670-01
Antennas L1/L5 xSplatch PCB Antenna
Datasheet
L000670-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Chip Antenna | |
| Minimum Frequency | 1.175 GHz | |
| Maximum Frequency | 1.607 GHz | |
| Gain | 2.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.3:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Antenna Connector Type | SMA | |
| Length | 14 mm | |
| Width | 10.75 mm | |
| Height | 1 mm | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 3.810,00 € | |
| 1,26 € | 7.560,00 € | |
| 1,24 € | 14.880,00 € | |
| 1,23 € | 33.210,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes