Reference Only
M39016/53-011M
Low Signal Relays - PCB 3SBH1230A2 = M39016/53-011M
Datasheet
M39016/53-011M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Power Consumption | 975 mW | |
| Series | 3SBH 1/5-Size | |
| Coil Resistance | 720 Ohms | |
| Mounting Style | Panel Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.059,47 € | 1.059,47 € | |
| 1.005,80 € | 6.034,80 € | |
| 985,98 € | 11.831,76 € | |
| 959,97 € | 23.999,25 € | |
| 950,47 € | 47.523,50 € | |
| 941,06 € | 94.106,00 € | |
| 931,74 € | 232.935,00 € | |
| 894,37 € | 447.185,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes