Reference Only
M83536/10-019L
End of Life
General Purpose Relays FCA-210-1019L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1617784-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 253,05 € | 253,05 € | |
| 232,64 € | 5.816,00 € | |
| 224,48 € | 11.224,00 € | |
| 208,15 € | 20.815,00 € | |
| 187,03 € | 46.757,50 € | |
| 185,18 € | 92.590,00 € | |
| 183,34 € | 183.340,00 € |
Need more?
Sign in to add notes