
M83726/28-1000P
Time Delay & Timing Relays MID RANGE RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | None | |
| Termination Style | Solder Pin | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Operating Supply Voltage | 115 VAC, 28 VDC | |
| Timing Range | 10 s | |
| Contact Rating | 10 A | |
| Length | 25.79 mm | |
| Width | 25.79 mm | |
| Height | 25.4 mm | |
| Packaging | Bulk | |
| Mounting Style | Flange Mount | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 648,20 € | 648,20 € | |
| 540,17 € | 5.401,70 € |
Need more?
Sign in to add notes