Reference Only

P40P42D12P1-12

Contactors - Electromechanical 40A 3PST 12VDC CONTACTOR

Manufacturer:

Mfr Part:
P40P42D12P1-12

TTI Part:
7-1393132-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form3 Form X (3PST)
Coil Voltage12 VDC
Contact Current Rating40 A
Coil TypeDC Type
Switching Voltage600 VAC
SeriesP40
Coil Current577 mA
Coil Resistance20.8 Ohms
Coil TerminationQuick Connect
Contact Form3PST (3 Form X)
Contact TerminationScrew
Mounting StyleChassis Mount
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeMagnetic
Part # Aliases7-1393132-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
Sign in to add notes