Reference Only
PE014F12
General Purpose Relays PE014F12
Datasheet
PE014F12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 685 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 20 mm | |
| Width | 10 mm | |
| Height | 10 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1415390-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4.750
On Order
4.750 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,17 € | 2.085,00 € | |
| 4,00 € | 10.000,00 € | |
| 3,92 € | 39.200,00 € | |
| 3,77 € | 94.250,00 € |
Need more?
Sign in to add notes