Reference Only
PT01-4C4A100L0
Plug-in Relays PT01-4C4A100L0
Datasheet
PT01-4C4A100L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Industrial Relays | |
| Coil Voltage | 100 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 3 A | |
| Contact Termination | Push In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Push-In | |
| Coil Resistance | 3.75 kOhms | |
| Contact Material | Silver | |
| Series | MINIATURE RELAY PT01 | |
| Height | 36.5 mm | |
| Length | 28 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 21.5 mm | |
| Part # Aliases | 2-2071745-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,97 € | 2.391,00 € | |
| 7,58 € | 11.370,00 € | |
| 7,51 € | 56.325,00 € | |
| 7,43 € | 122.595,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes