Reference Only

ROX3SJ4R7

End of Life
Metal Oxide Resistors 4.7 Ohms 3W 350V

Manufacturer:

Mfr Part:
5-1625892-6

TTI Part:
ROX3SJ4R7

EDA / CAD Models

Alternate Part Number

5-1625892-6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Oxide Resistors
Resistance4.7 Ohms
Power Rating3 W
Voltage Rating350 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient350 PPM / C
Diameter5.5 mm
Length16 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 235 C
SeriesROX
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
Part # Aliases5-1625892-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

45.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,074 €74,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.