Reference Only
RT314012WG
End of Life
General Purpose Relays POWER RELAY 12V 16A 1CO THT
Datasheet
RT314012WG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
54.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 48,40 € | |
| 2,40 € | 96,00 € | |
| 2,37 € | 142,20 € | |
| 2,28 € | 228,00 € | |
| 2,00 € | 400,00 € | |
| 1,78 € | 890,00 € | |
| 1,70 € | 1.700,00 € | |
| 1,63 € | 12.225,00 € |
Need more?
Sign in to add notes