
RT33LA05
General Purpose Relays POWER RELAY 5V 16A 1NO THT RT1
Datasheet
RT33LA05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.580In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,91 € | 98,20 € | |
| 4,63 € | 277,80 € | |
| 3,60 € | 936,00 € | |
| 3,45 € | 1.725,00 € | |
| 3,32 € | 4.980,00 € | |
| 3,27 € | 9.810,00 € | |
| 3,23 € | 33.915,00 € | |
| 3,12 € | 79.560,00 € |
Need more?
Sign in to add notes