
RTB74024
General Purpose Relays POWER RELAY 24V 10A 1CO THT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,21 € | 84,20 € | |
| 4,16 € | 166,40 € | |
| 4,11 € | 246,60 € | |
| 4,06 € | 406,00 € | |
| 4,01 € | 1.042,60 € | |
| 3,62 € | 1.810,00 € | |
| 3,33 € | 3.330,00 € |
Need more?
Sign in to add notes