
RTS3L006
General Purpose Relays POWER RELAY 6V 16A 1NO THT
Datasheet
RTS3L006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 335,00 € | |
| 2,85 € | 1.425,00 € | |
| 2,74 € | 2.740,00 € | |
| 2,70 € | 6.750,00 € | |
| 2,67 € | 13.350,00 € | |
| 2,63 € | 26.300,00 € | |
| 2,57 € | 64.250,00 € |
Need more?
Sign in to add notes