
RY611019
General Purpose Relays POWER RELAY 19V 8A 1CO THT
Datasheet
RY611019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21.900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,91 € | 58,20 € | |
| 2,74 € | 164,40 € | |
| 2,72 € | 272,00 € | |
| 2,13 € | 553,80 € | |
| 2,11 € | 1.055,00 € | |
| 2,04 € | 2.040,00 € | |
| 1,96 € | 4.900,00 € | |
| 1,94 € | 9.700,00 € |
Need more?
Sign in to add notes