Reference Only
RYA32024
General Purpose Relays 24V 8A 1NC THT POWER RELAY
Datasheet
RYA32024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.35 kOhms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RYII | |
| Length | 28.5 mm | |
| Width | 10.1 mm | |
| Height | 12.3 mm | |
| Packaging | Tube | |
| Power Consumption | 220 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1-1393224-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,90 € | 118,00 € | |
| 5,84 € | 233,60 € | |
| 5,28 € | 316,80 € | |
| 4,69 € | 469,00 € | |
| 4,64 € | 928,00 € | |
| 4,31 € | 2.155,00 € | |
| 4,26 € | 4.260,00 € |
Need more?
Sign in to add notes