Reference Only

SQMW5100RJ

End of Life
Wirewound Resistors - Through Hole SQM5 100R 5% (WIRE)

Manufacturer:

Mfr Part:
1623788-1

TTI Part:
SQMW5100RJ

EDA / CAD Models

Alternate Part Number

1623788-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating5 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient300 PPM / C
Length25 mm
Width13 mm
Height25 mm
SeriesSQM
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # Aliases1623788-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes