Reference Only
TSC-105L3H
End of Life
Low Signal Relays - PCB SIGNAL RELAY SPDT 1A 5V
Datasheet
TSC-105L3H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Current | 30 mA | |
| Power Consumption | 150 mW | |
| Series | TSC | |
| Coil Resistance | 166 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,18 € | 159,00 € | |
| 3,11 € | 311,00 € | |
| 3,08 € | 616,00 € | |
| 3,05 € | 762,50 € | |
| 3,02 € | 1.208,00 € | |
| 2,46 € | 6.150,00 € | |
| 2,43 € | 12.150,00 € | |
| 2,17 € | 21.700,00 € |
Need more?
Sign in to add notes