Reference Only

V23148-B0010-A101

General Purpose Relays V23148-B0010-A101

Manufacturer:

Mfr Part:
V23148-B0010-A101

TTI Part:
1-1393204-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage6 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating7 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance80 Ohms
Contact MaterialSilver Nickel (AgNi)
Length21.2 mm
Width16.2 mm
Height14.9 mm
PackagingTube
Power Consumption230 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 25)
Quantity Unit PriceExt. Price
10,47 €4.188,00 €
10,37 €8.296,00 €
10,26 €28.728,00 €
10,16 €101.600,00 €
10,06 €253.512,00 €
Need more?

My Notes

Sign into see notes.