Reference Only
V23333Z1001A008-EV-100
Relay Sockets & Hardware SNAP-IN CONN
Datasheet
V23333Z1001A008-EV-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | V23333 | |
| Termination Style | Quick Connect Terminal | |
| Number of Poles | 1 Pole | |
| Mounting Style | Bracket Mount | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 1-1904045-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
13.200In Stock
18.800 expected on from 22-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,81 € | 162,00 € | |
| 0,76 € | 304,00 € | |
| 0,746 € | 447,60 € | |
| 0,679 € | 679,00 € | |
| 0,65 € | 1.690,00 € | |
| 0,624 € | 3.120,00 € | |
| 0,617 € | 15.425,00 € |
Need more?
My Notes
Sign into see notes.