Reference Only
LBXND4040TKL150MDG
Power Inductors - SMD 4040 15uH 20%
Datasheet
LBXND4040TKL150MDG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Standard Power Choke | |
| Package / Case | 1616 (4040 metric) | |
| Shielding | Semi-Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 210 mOhms | |
| Saturation Current | 1.1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 18 MHz | |
| Length | 4 mm | |
| Width | 4 mm | |
| Height | 1.8 mm | |
| Core Material | Ferrite | |
| Series | LBXN | |
| Packaging | Reel | |
| Application | Telecommunications Infrastructure and Industrial Equipment | |
| Case Code - in | 1616 | |
| Case Code - mm | 4040 | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |