Reference Only
EKXQ421ELL910MM25S
Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 91uF Tol 20% 18x25mm AEC-Q200
Datasheet
EKXQ421ELL910MM25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 91 uF | |
| Voltage Rating DC | 420 VDC | |
| Diameter | 18 mm | |
| Length | 25 mm | |
| Tolerance | 20 % | |
| Ripple Current | 640 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Formed/Cut | |
| Termination Style | PC Pin | |
| Series | KXQ | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,17 € | 585,00 € | |
| 1,12 € | 1.120,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes