Reference Only
EKZM350ELL122MK25S
Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V 12.5X25 5.0MMLS
Datasheet
EKZM350ELL122MK25S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 1200 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 12.5 mm | |
| Length | 25 mm | |
| Product | Low Impedance Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | KZM | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Miniature Aluminium Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,465 € | 465,00 € | |
| 0,334 € | 668,00 € |
Need more?
Sign in to add notes