Reference Only

ELXY500ETD471MK25S

Aluminum Electrolytic Capacitors - Radial Leaded 470UF 50V

Manufacturer:

Mfr Part:
ELXY500ETD471MK25S

TTI Part:
ELXY500ETD471MK25S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance470 uF
Voltage Rating DC50 VDC
Diameter12.5 mm
Length25 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life7000 Hour
Tolerance20 %
Ripple Current1.49 A
ESR44 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesLXY
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Contact a Sales Representative

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
0,401 €200,50 €
0,351 €351,00 €
0,287 €2.870,00 €
Need more?

My Notes

Sign into see notes.