Reference Only
EMZR350ARA470ME61G+000
Aluminum Electrolytic Capacitors - SMD 47UF 35V 5X5.8
Datasheet
EMZR350ARA470ME61G+000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,071 € | 71,00 € | |
| 0,069 € | 138,00 € | |
| 0,067 € | 201,00 € | |
| 0,062 € | 310,00 € | |
| 0,058 € | 580,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes