Reference Only
ESMQ350ELL472MLP1S
Aluminum Electrolytic Capacitors - Radial Leaded 35Volts 4700uF 16X35
Datasheet
ESMQ350ELL472MLP1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 4700 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 16 mm | |
| Length | 35.5 mm | |
| Lead Spacing | 7.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | SMQ-E | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.2 | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Miniature Aluminum Electrolytic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,725 € | 362,50 € | |
| 0,644 € | 644,00 € | |
| 0,617 € | 1.542,50 € | |
| 0,592 € | 2.960,00 € |
Need more?
My Notes
Sign into see notes.