Reference Only

715CS3NNP153DK192K

Specialty Ceramic Capacitors 1900PF 15KV 10% SCREW

Manufacturer:

Mfr Part:
715CS3NNP153DK192K

TTI Part:
715CS3NNP153DK192K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Voltage Rating10 kVAC, 15 kVDC
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating AC10 kVAC
Voltage Rating DC15 kVDC

Export and Environmental Classification

AttributeDescription
TARIC8532230000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

576
On Order
576 expected on  from 11-Mar-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes