Reference Only

715CS3NNP303HM272K

Specialty Ceramic Capacitors 2700PF 30KV 10% SCREW

Manufacturer:

Mfr Part:
715CS3NNP303HM272K

TTI Part:
715CS3NNP303HM272K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Voltage Rating20 kVAC, 30 kVDC
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating AC20 kVAC
Voltage Rating DC30 kVDC

Export and Environmental Classification

AttributeDescription
TARIC8532230000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes