Reference Only
Y0054250R000Q9L
Metal Foil Resistors - Through Hole 250 OHM .02% TCR V4
Manufacturer:
Mfr Part: Y0054250R000Q9L
TTI Part: Y0054250R000Q9L
Datasheet
Y0054250R000Q9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,46 € | 436,50 € | |
| 15,52 € | 776,00 € | |
| 14,86 € | 1.486,00 € | |
| 14,25 € | 3.562,50 € | |
| 14,11 € | 7.055,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes