Reference Only
Y006010K0000T0L
Metal Foil Resistors - Through Hole 10K OHM .01% V4
Manufacturer:
Mfr Part: Y006010K0000T0L
TTI Part: Y006010K0000T0L
Datasheet
Y006010K0000T0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Resistance | 10 kOhms | |
| Power Rating | 125 mW (1/8 W) | |
| Tolerance | 0.01 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 4 PPM / C | |
| Length | 9.04 mm | |
| Width | 9.04 mm | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | VTA56 | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Tubular Axial Lead Resistors | |
| Part # Aliases | VTA56V4 10K .01% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,81 € | 995,25 € | |
| 38,12 € | 1.906,00 € | |
| 36,56 € | 3.656,00 € | |
| 36,20 € | 9.050,00 € | |
| 35,84 € | 17.920,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes