
Y07856K80000A0L
Metal Foil Resistors - Through Hole 6.8K OHM .05%
Manufacturer:
Mfr Part: Y07856K80000A0L
TTI Part: Y07856K80000A0L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,36 € | 584,00 € | |
| 22,37 € | 1.118,50 € | |
| 21,45 € | 2.145,00 € | |
| 21,24 € | 5.310,00 € | |
| 21,03 € | 10.515,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes