
Y0793100R000F0L
Metal Foil Resistors - Through Hole 100 OHM 1%
Manufacturer:
Mfr Part: Y0793100R000F0L
TTI Part: Y0793100R000F0L
Datasheet
Y0793100R000F0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,79 € | 494,75 € | |
| 19,59 € | 979,50 € | |
| 18,94 € | 1.894,00 € | |
| 18,17 € | 4.542,50 € | |
| 17,99 € | 8.995,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes