Reference Only
Y079318R0000B9L
Metal Foil Resistors - Through Hole 18 OHM .1%
Manufacturer:
Mfr Part: Y079318R0000B9L
TTI Part: Y079318R0000B9L
Datasheet
Y079318R0000B9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,20 € | 530,00 € | |
| 20,99 € | 1.049,50 € | |
| 20,29 € | 2.029,00 € | |
| 19,47 € | 4.867,50 € | |
| 19,27 € | 9.635,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes