Reference Only
Y0926100R000T9L
Metal Foil Resistors - Through Hole 100 OHM .01% TO-220 8W
Manufacturer:
Mfr Part: Y0926100R000T9L
TTI Part: Y0926100R000T9L
Datasheet
Y0926100R000T9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,66 € | 916,50 € | |
| 36,29 € | 1.814,50 € | |
| 35,93 € | 3.593,00 € | |
| 35,58 € | 8.895,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes