
Y09421R00000A9L
Current Sense Resistors - Through Hole 1 OHM .05%
Manufacturer:
Mfr Part: Y09421R00000A9L
TTI Part: Y09421R00000A9L
Datasheet
Y09421R00000A9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,14 € | 1.178,50 € | |
| 45,22 € | 2.261,00 € | |
| 44,77 € | 4.477,00 € | |
| 44,33 € | 11.082,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes