
Y112133K0000F9R
Metal Foil Resistors - SMD 33K OHM 1%
Manufacturer:
Mfr Part: Y112133K0000F9R
TTI Part: Y112133K0000F9R
Datasheet
Y112133K0000F9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,45 € | 886,25 € | |
| 33,94 € | 1.697,00 € | |
| 32,55 € | 3.255,00 € | |
| 32,23 € | 8.057,50 € | |
| 31,91 € | 15.955,00 € | |
| 31,59 € | 31.590,00 € | |
| 30,67 € | 76.675,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes