Reference Only
Y1121464R000B0R
Metal Foil Resistors - SMD 464 OHM .1%
Manufacturer:
Mfr Part: Y1121464R000B0R
TTI Part: Y1121464R000B0R
Datasheet
Y1121464R000B0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,63 € | 865,75 € | |
| 33,16 € | 1.658,00 € | |
| 31,80 € | 3.180,00 € | |
| 31,49 € | 7.872,50 € | |
| 31,18 € | 15.590,00 € | |
| 30,87 € | 30.870,00 € | |
| 29,97 € | 74.925,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes