Reference Only
Y112164R9000B0L
Metal Foil Resistors - SMD 64.9 OHM .1%
Manufacturer:
Mfr Part: Y112164R9000B0L
TTI Part: Y112164R9000B0L
Datasheet
Y112164R9000B0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,82 € | 645,50 € | |
| 24,72 € | 1.236,00 € | |
| 23,71 € | 2.371,00 € | |
| 23,48 € | 5.870,00 € | |
| 23,25 € | 11.625,00 € | |
| 23,02 € | 23.020,00 € | |
| 22,34 € | 55.850,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes