
Y144220K0000T0L
Metal Foil Resistors - Through Hole 20K OHM .01%
Manufacturer:
Mfr Part: Y144220K0000T0L
TTI Part: Y144220K0000T0L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,27 € | 1.631,75 € | |
| 62,61 € | 3.130,50 € | |
| 61,99 € | 6.199,00 € | |
| 61,37 € | 15.342,50 € | |
| 60,77 € | 30.385,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes