
Y145570R6000A0R
Metal Foil Resistors - SMD 70.6 OHM .05%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,82 € | 1.782,00 € | |
| 17,10 € | 4.275,00 € | |
| 16,93 € | 8.465,00 € | |
| 16,76 € | 16.760,00 € | |
| 16,59 € | 41.475,00 € | |
| 16,11 € | 80.550,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes