Reference Only
Y1745274R000F9R
Metal Foil Resistors - SMD 274 OHM 1%
Manufacturer:
Mfr Part: Y1745274R000F9R
TTI Part: Y1745274R000F9R
Datasheet
Y1745274R000F9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 274 Ohms | |
| Power Rating | 600 mW | |
| Voltage Rating | 73 V | |
| Tolerance | 1 % | |
| Case Code - in | 2412 | |
| Temperature Coefficient | 0.2 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 6032 | |
| Series | SMR1DZ | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,92 € | 898,00 € | |
| 34,39 € | 1.719,50 € | |
| 32,99 € | 3.299,00 € | |
| 32,66 € | 8.165,00 € | |
| 32,34 € | 16.170,00 € | |
| 32,02 € | 32.020,00 € | |
| 31,09 € | 77.725,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes