Reference Only
Y174649K9000F9R
Metal Foil Resistors - SMD 49.9K OHM 1%
Manufacturer:
Mfr Part: Y174649K9000F9R
TTI Part: Y174649K9000F9R
Datasheet
Y174649K9000F9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 49.9 kOhms | |
| Power Rating | 600 mW | |
| Voltage Rating | 180 V | |
| Tolerance | 1 % | |
| Case Code - in | 2917 | |
| Temperature Coefficient | 0.2 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 7343 | |
| Series | SMR3DZ | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,16 € | 279,00 € | |
| 9,92 € | 496,00 € | |
| 9,82 € | 982,00 € | |
| 9,11 € | 2.277,50 € | |
| 9,02 € | 4.510,00 € | |
| 8,93 € | 8.930,00 € | |
| 8,85 € | 22.125,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes