Reference Only
Y40226K91100T9R
Metal Foil Resistors - SMD 6.911K OHM .01%
Manufacturer:
Mfr Part: Y40226K91100T9R
TTI Part: Y40226K91100T9R
Datasheet
Y40226K91100T9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,96 € | 1.896,00 € | |
| 18,19 € | 4.547,50 € | |
| 18,01 € | 9.005,00 € | |
| 17,83 € | 17.830,00 € | |
| 17,31 € | 43.275,00 € | |
| 17,14 € | 85.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes